There are no models available for this part yet.
Overview of AD7945ARS-B by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7945ARSZ-B | Analog Devices | PARALLEL 12-B IOUT DAC IC | |
AD7945ARSZ-BREEL | Analog Devices | PARALLEL 12-B IOUT DAC IC |
Price & Stock for AD7945ARS-B by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Digital Analog Converter, Single, 12 Bit, 20 Pin, SSOP | 12 |
|
$6.5925 / $13.1850 | Buy Now | ||
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8416 |
|
$5.8600 / $6.8900 | Buy Now | ||
DISTI #
C1S103100049729
|
Chip1Stop | DAC 1-CH R-2R 12-bit 20-Pin SSOP Tube RoHS: Not Compliant Container: Tube | 2 |
|
$3.5400 | Buy Now |
CAD Models for AD7945ARS-B by Analog Devices Inc
Part Data Attributes for AD7945ARS-B by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP, SSOP20,.3
|
Pin Count
|
20
|
Manufacturer Package Code
|
RS-20
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY, OFFSET BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
7.2 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2 mm
|
Settling Time-Max
|
5 µs
|
Settling Time-Nom (tstl)
|
5 µs
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5.3 mm
|
Alternate Parts for AD7945ARS-B
This table gives cross-reference parts and alternative options found for AD7945ARS-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7945ARS-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7945ARS-BREEL | PARALLEL, WORD INPUT LOADING, 5us SETTLING TIME, 12-BIT DAC, PDSO20, SSOP-20 | Analog Devices Inc | AD7945ARS-B vs AD7945ARS-BREEL |
AD7945ARSZ-BREEL | +3.3 V/+5 V Multiplying 12-Bit DAC With a Parallel Interface | Analog Devices Inc | AD7945ARS-B vs AD7945ARSZ-BREEL |
Related Parts for AD7945ARS-B
-
ADUC842BCPZ62-5Microcontrollers
-
AD7946BCPZRLAnalog to Digital Converters
-
AD7945ANZ-BDigital to Analog Converters
-
NCP1200P60GSwitching Regulator or Controllers
-
AD797BROperational Amplifiers
-
ADG5412FBRUZ-RL7Multiplexers or Switches
-
AD8210WYRZPower Management Circuits
-
AD8403ARU1Digital Potentiometers
-
AP130-20SAG-7Linear Regulator ICs