-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800 MHz, 50 mW Current Feedback Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube |
213 In Stock |
|
$4.8400 / $28.5800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 79 |
|
$1.8817 / $4.0320 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 1651 |
|
$5.0456 / $8.7750 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 1201 |
|
$3.3626 / $9.6075 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 1 |
|
$2.8800 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 19 |
|
$3.6005 / $4.9098 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 25 |
|
$3.3600 / $5.0400 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 63 |
|
$2.7000 / $5.4000 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 1002 |
|
$3.2820 / $6.5640 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 151 |
|
$5.9246 / $9.6075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8001AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8001AR
Analog Devices Inc
800 MHz, 50 mW Current Feedback Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 25 µA | |
Common-mode Reject Ratio-Nom | 54 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 800 V/us | |
Slew Rate-Nom | 1000 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8001AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8001AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8001ARZ | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | AD8001AR vs AD8001ARZ |
AD8001ARZ-REEL | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | AD8001AR vs AD8001ARZ-REEL |
AD8001AR-REEL7 | 800 MHz, 50 mW Current Feedback Amplifier | Analog Devices Inc | AD8001AR vs AD8001AR-REEL7 |
AD8001AR-REEL | OP-AMP, 9000uV OFFSET-MAX, PDSO8, SOIC-8 | Analog Devices Inc | AD8001AR vs AD8001AR-REEL |
AD8001ARZ | 800 MHz, 50 mW Current Feedback Amplifier | Analog Devices Inc | AD8001AR vs AD8001ARZ |
AD8001ARZ-REEL7 | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | AD8001AR vs AD8001ARZ-REEL7 |