Part Details for AD8016ARP-REEL by Analog Devices Inc
Overview of AD8016ARP-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8016ARP-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 33690 |
|
$4.5920 / $11.2000 | Buy Now |
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Quest Components | 26952 |
|
$5.2500 / $15.0000 | Buy Now | |
|
Quest Components | 744 |
|
$5.9010 / $11.2400 | Buy Now | |
|
Quest Components | 600 |
|
$9.0000 / $13.5000 | Buy Now | |
|
Rochester Electronics | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5790 |
|
$7.4700 / $8.7900 | Buy Now |
|
Sense Electronic Company Limited | SOP | 851 |
|
RFQ |
Part Details for AD8016ARP-REEL
AD8016ARP-REEL CAD Models
AD8016ARP-REEL Part Data Attributes
|
AD8016ARP-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8016ARP-REEL
Analog Devices Inc
IC DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO20, PLASTIC, SOP3-20, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP3-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 75 µA | |
Common-mode Reject Ratio-Nom | 66 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 15.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 4 | |
Neg Supply Voltage Limit-Max | -13.2 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 225 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Slew Rate-Nom | 300 V/us | |
Supply Current-Max | 26.4 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Wideband | YES | |
Width | 11 mm |
Alternate Parts for AD8016ARP-REEL
This table gives cross-reference parts and alternative options found for AD8016ARP-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8016ARP-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8016ARP | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO20, PLASTIC, SOP3-20, Operational Amplifier | Analog Devices Inc | AD8016ARP-REEL vs AD8016ARP |
AD8016ARP-REEL | DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO20, PLASTIC, SOP3-20 | Rochester Electronics LLC | AD8016ARP-REEL vs AD8016ARP-REEL |