-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, High Speed Amplifier for 16-Bit Systems
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9861
|
Newark | Op-Amp, 560Mhz, -40 To 85Deg C, Msop-8, No. Of Channels:1Channels, Gain Bandwidth Product:560Mhz, Supply Voltage Range:5V To 24V, ± 2.25V To ± 12V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback Rohs Compliant: Yes |Analog Devices AD8021ARMZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 92 |
|
$2.4300 / $4.6000 | Buy Now |
DISTI #
AD8021ARMZ-REEL7CT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5668 In Stock |
|
$2.2299 / $4.4400 | Buy Now |
DISTI #
584-AD8021ARMZ-R7
|
Mouser Electronics | High Speed Operational Amplifiers miniSO LOW-NOISE, HIGH-SPEED OP AMP RoHS: Compliant | 6472 |
|
$2.1700 / $3.5700 | Buy Now |
DISTI #
V72:2272_06213257
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2246 Container: Cut Strips | Americas - 510 |
|
$2.1290 / $2.7720 | Buy Now |
|
Analog Devices Inc | miniSO LOW-NOISE, HIGH-SPEED O Min Qty: 1 Package Multiple: 1000 | 1134 |
|
$2.2299 / $4.4400 | Buy Now |
DISTI #
66454856
|
Verical | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP T/R Min Qty: 3 Package Multiple: 1 Date Code: 2246 | Americas - 510 |
|
$2.1290 / $2.7720 | Buy Now |
|
Bristol Electronics | 1698 |
|
RFQ | ||
|
Rochester Electronics | Video Amplifier, 1 Channel(s), Bipolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 44 |
|
$2.0600 / $2.4200 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VFB 560MHZ 8MSOP | 4000 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP VFB 560MHZ 8MSOP | 13700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8021ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8021ARMZ-REEL7
Analog Devices Inc
Low Noise, High Speed Amplifier for 16-Bit Systems
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 10.5 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13.2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 420 V/us | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |