-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual High Speed, Low Noise Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9864
|
Newark | Op-Amp, 130Mhz, -40 To 85Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:130Mhz, Supply Voltage Range:± 4.5V To ± 13V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8022ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 507 |
|
$3.9400 | Buy Now |
DISTI #
AD8022ARMZ-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
7403 In Stock |
|
$4.5950 / $8.1000 | Buy Now |
DISTI #
584-AD8022ARMZ
|
Mouser Electronics | High Speed Operational Amplifiers miniSO DUAL HIGH SPEED LOW NOISE OP AMP RoHS: Compliant | 464 |
|
$4.5900 / $8.0900 | Buy Now |
|
Analog Devices Inc | miniSO DUAL HIGH SPEED LOW NOI Min Qty: 1 Package Multiple: 50 | 2981 |
|
$4.5950 / $8.1000 | Buy Now |
DISTI #
27014840
|
Verical | Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1500 |
|
$4.8143 | Buy Now |
|
Bristol Electronics | 379 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 150 |
|
$4.2269 / $6.8544 | Buy Now | |
|
Rochester Electronics | AD8022 - Operational Amplifier, 2 Func, 6250uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$4.1800 / $4.9100 | Buy Now |
DISTI #
AD8022ARMZ
|
TME | IC: operational amplifier, 130MHz, Ch: 2, MSOP8 Min Qty: 1 | 0 |
|
$4.2000 / $5.8100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8022ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8022ARMZ
Analog Devices Inc
Dual High Speed, Low Noise Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 7.5 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6250 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13.2 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 30 V/us | |
Slew Rate-Nom | 42 V/us | |
Supply Current-Max | 12.2 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 120000 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8022ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8022ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8022ARMZ-REEL7 | Dual High Speed, Low Noise Op Amp | Analog Devices Inc | AD8022ARMZ vs AD8022ARMZ-REEL7 |
AD8022ARM-REEL | IC DUAL OP-AMP, 6250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8022ARMZ vs AD8022ARM-REEL |