Part Details for AD8027ART-REEL7 by Analog Devices Inc
Overview of AD8027ART-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8027ART-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD8027 - Video Amplifier, 1 Channel(s), 1 Func, PDSO6 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$1.6500 / $1.9500 | Buy Now |
|
Chip1Cloud | IC OPAMP VFB 190MHZ RRO SOT23-6 | 1500 |
|
RFQ |
Part Details for AD8027ART-REEL7
AD8027ART-REEL7 CAD Models
AD8027ART-REEL7 Part Data Attributes
|
AD8027ART-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8027ART-REEL7
Analog Devices Inc
IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, MO-178AB, SOT-23, 6 PIN, Audio/Video Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 11 µA | |
Bandwidth (3dB)-Nom | 190 MHz | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Current-Max (IIO) | 0.9 µA | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.11,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 90 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 100 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for AD8027ART-REEL7
This table gives cross-reference parts and alternative options found for AD8027ART-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8027ART-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8027ARTZ-R2 | Low Distortion, High Speed Rail-to-Rail Input/Output Amplifier | Analog Devices Inc | AD8027ART-REEL7 vs AD8027ARTZ-R2 |
AD8027ARTZ-REEL | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN | Analog Devices Inc | AD8027ART-REEL7 vs AD8027ARTZ-REEL |