-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, 80 MHz FastFET™ Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4590
|
Newark | Op-Amp, 80Mhz, -40 To 85Deg C, Nsoic-8 Rohs Compliant: Yes |Analog Devices AD8034ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2500 / $6.5000 | Buy Now |
DISTI #
505-AD8034ARZ-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6414 In Stock |
|
$3.3045 / $6.5800 | Buy Now |
DISTI #
584-AD8034ARZ
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Cost, 80 MHz FastFET Op Amps RoHS: Compliant | 5710 |
|
$3.4700 / $6.5800 | Buy Now |
|
Analog Devices Inc | SOIC High-Speed Dual FET Input Min Qty: 1 Package Multiple: 98 | 1284 |
|
$2.3000 / $6.5800 | Buy Now |
|
Quest Components | DUAL OP-AMP, 3500 uV OFFSET-MAX, PDSO8 | 8 |
|
$3.7176 / $7.4352 | Buy Now |
|
Quest Components | DUAL OP-AMP, 3500 uV OFFSET-MAX, PDSO8 | 60 |
|
$6.7636 / $10.9680 | Buy Now |
DISTI #
AD8034ARZ
|
TME | IC: operational amplifier, 80MHz, Ch: 2, SO8, ±2.5÷12VDC,5÷24VDC Min Qty: 1 | 0 |
|
$3.1100 / $4.3500 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 54 |
|
$5.7462 / $6.9840 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 77 |
|
$3.5000 / $5.3800 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8034ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8034ARZ
Analog Devices Inc
Low Cost, 80 MHz FastFET™ Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000011 µA | |
Bias Current-Max (IIB) @25C | 0.000012 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13.2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 55 V/us | |
Slew Rate-Nom | 80 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 22380 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8034ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8034ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8034AR | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8034ARZ vs AD8034AR |
AD8034AR-REEL7 | DUAL OP-AMP, 3500uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD8034ARZ vs AD8034AR-REEL7 |
AD8034AR-REEL7 | DUAL OP-AMP, 3500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8034ARZ vs AD8034AR-REEL7 |
AD8034ARZ-REEL7 | DUAL OP-AMP, 3500 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8034ARZ vs AD8034ARZ-REEL7 |
AD8034ARZ-REEL | Low Cost, 80 MHz FastFET™ Op Amps | Analog Devices Inc | AD8034ARZ vs AD8034ARZ-REEL |