-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 nV/√Hz Ultralow Distortion, High Speed Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7228
|
Newark | Op-Amp, 1Ghz, -40 To 125Deg C, Nsoic-Ep, No. Of Channels:1Channels, Gain Bandwidth Product:1Ghz, Supply Voltage Range:3.3V To 12V, Ic Case/Package:Nsoic-Ep, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8045ARDZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 795 |
|
$3.0300 / $5.7300 | Buy Now |
DISTI #
AD8045ARDZ-REEL7CT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3817 In Stock |
|
$2.5750 / $3.8800 | Buy Now |
DISTI #
584-AD8045ARDZ-R7
|
Mouser Electronics | High Speed Operational Amplifiers Low Noise/Distortion VF HSA RoHS: Compliant | 3482 |
|
$2.5700 / $3.7900 | Buy Now |
DISTI #
V72:2272_06213412
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2236 Container: Cut Strips | Americas - 80 |
|
$2.6420 / $3.1850 | Buy Now |
|
Analog Devices Inc | Low Noise/Distortion VF HSA Min Qty: 1000 Package Multiple: 1000 | 4000 |
|
$2.7672 / $5.5100 | Buy Now |
DISTI #
35210691
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$3.1692 | Buy Now |
DISTI #
63461592
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP T/R Min Qty: 3 Package Multiple: 1 Date Code: 2236 | Americas - 80 |
|
$2.6420 / $3.1850 | Buy Now |
|
Rochester Electronics | AD8045 - Operational Amplifier, 1000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 83 |
|
$2.5500 / $3.0000 | Buy Now |
|
Chip1Cloud | IC OPAMP VFB 1GHZ 8SOIC | 6000 |
|
RFQ | |
DISTI #
C1S103101251808
|
Chip1Stop | OP Amp Single Volt Fdbk ±6V/12V 8-Pin SOIC N EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 980 |
|
$1.7800 / $2.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8045ARDZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8045ARDZ-REEL7
Analog Devices Inc
3 nV/√Hz Ultralow Distortion, High Speed Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 6.3 µA | |
Bias Current-Max (IIB) @25C | 6.6 µA | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 480 V/us | |
Slew Rate-Nom | 1350 V/us | |
Supply Current-Max | 19 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Min | 1100 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8045ARDZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8045ARDZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8045ARD-REEL7 | IC OP-AMP, 1000 uV OFFSET-MAX, PDSO8, MS-012, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8045ARDZ-REEL7 vs AD8045ARD-REEL7 |
AD8045ARDZ-REEL7 | OP-AMP, 1000 uV OFFSET-MAX, PDSO8, LEAD FREE, MS-012, SOIC-8 | Rochester Electronics LLC | AD8045ARDZ-REEL7 vs AD8045ARDZ-REEL7 |
AD8045ARD-REEL | OP-AMP, 1000uV OFFSET-MAX, PDSO8, MS-012, SOIC-8 | Analog Devices Inc | AD8045ARDZ-REEL7 vs AD8045ARD-REEL |
AD8045ARD | IC OP-AMP, 1000 uV OFFSET-MAX, PDSO8, MS-012, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8045ARDZ-REEL7 vs AD8045ARD |
AD8045ARD-REEL | OP-AMP, 1000 uV OFFSET-MAX, PDSO8, MS-012, SOIC-8 | Rochester Electronics LLC | AD8045ARDZ-REEL7 vs AD8045ARD-REEL |
AD8045ARDZ-REEL | OP-AMP, 1000uV OFFSET-MAX, PDSO8, LEAD FREE, MS-012, SOIC-8 | Analog Devices Inc | AD8045ARDZ-REEL7 vs AD8045ARDZ-REEL |