There are no models available for this part yet.
Overview of AD8062AR-REEL by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8062ARZ | Analog Devices | SOIC Dual, R-toR Vltg-Fdbk Am | |
AD8062ARZ-R7 | Analog Devices | SOIC Dual, R-To-RVltg-Fdbk Amp | |
AD8062ARZ-RL | Analog Devices | SOIC Dual, R-to-R Vltg-Fdbk Am |
CAD Models for AD8062AR-REEL by Rochester Electronics LLC
Part Data Attributes for AD8062AR-REEL by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
8.5 µA
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Input Offset Voltage-Max
|
6000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
280 V/us
|
Supply Voltage Limit-Max
|
8 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for AD8062AR-REEL
This table gives cross-reference parts and alternative options found for AD8062AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8062AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8062AR | Low Cost, 300 MHz Rail-to-Rail Amplifier (Dual) | Analog Devices Inc | AD8062AR-REEL vs AD8062AR |
AD8062AR-REEL | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8062AR-REEL vs AD8062AR-REEL |
Related Parts for AD8062AR-REEL
-
AD8062AR-REEL7Operational Amplifiers
-
AD8129ARMZ-REELOther Analog ICs
-
AP1501-12K5L-13Switching Regulator or Controllers
-
AD7899BR-3Analog to Digital Converters
-
AD8170ARZ-RLMultiplexers or Switches
-
AD8213YRMZ-RLPower Management Circuits
-
AD8328ARQ-REELLine Driver or Receivers
-
AD8225ARZ-RLInstrumentation Amplifiers
-
AD7945AN-BDigital to Analog Converters