Part Details for AD8063AR-REEL by Analog Devices Inc
Overview of AD8063AR-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8063ARZ-REEL7 | Analog Devices | SOIC Sngl,R-to-R Vltg-Fdbk Amp | |
AD8063ARZ-REEL | Analog Devices | SOIC Sngl,R-to-R Vltg-Fdbk Amp | |
AD8063ARTZ-REEL7 | Analog Devices | SOT23 Sngl,Rl-to-Rl V-F Amp w/ |
Price & Stock for AD8063AR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD8063 - Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7500 |
|
$1.1900 / $1.4000 | Buy Now |
Part Details for AD8063AR-REEL
AD8063AR-REEL CAD Models
AD8063AR-REEL Part Data Attributes
|
AD8063AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8063AR-REEL
Analog Devices Inc
IC OP-AMP, 6000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 8.5 µA | |
Bias Current-Max (IIB) @25C | 9 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 95 V/us | |
Slew Rate-Nom | 280 V/us | |
Supply Current-Max | 9.5 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 1400 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for AD8063AR-REEL
This table gives cross-reference parts and alternative options found for AD8063AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8063AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8063AR | OP-AMP, 6000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8063AR-REEL vs AD8063AR |
AD8063ARZ | Low Cost, 300 MHz Rail-to-Rail Amplifier (Single with Disable) | Analog Devices Inc | AD8063AR-REEL vs AD8063ARZ |
AD8063ARZ-REEL | Low Cost, 300 MHz Rail-to-Rail Amplifier (Single with Disable) | Analog Devices Inc | AD8063AR-REEL vs AD8063ARZ-REEL |
AD8063AR-REEL7 | IC OP-AMP, 6000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8063AR-REEL vs AD8063AR-REEL7 |
AD8063ARZ-REEL7 | OP-AMP, 6000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8063AR-REEL vs AD8063ARZ-REEL7 |