-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance, 145 MHz FastFET™ Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8065ARTZ-REEL7CT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12783 In Stock |
|
$2.7941 / $5.5700 | Buy Now |
DISTI #
584-AD8065ARTZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps SOT23 Hi Perf Hi Spd FET Amp w/ Disable RoHS: Compliant | 99809 |
|
$2.7900 / $5.1000 | Buy Now |
|
Analog Devices Inc | SOT23 Hi Perf Hi Spd FET Amp w Min Qty: 1 Package Multiple: 3000 | 2621 |
|
$2.7941 / $5.5700 | Buy Now |
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, PDSO5 | 27 |
|
$4.1850 / $6.2775 | Buy Now |
DISTI #
AD8065ARTZ-REEL7
|
TME | IC: operational amplifier, 145MHz, Ch: 1, SOT23-5 Min Qty: 1 | 0 |
|
$2.7300 / $4.1000 | RFQ |
|
Ameya Holding Limited | IC OPAMP VFB 145MHZ RRO SOT23-5 | 6962 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SOT-23-5 FET InputAmplifiers ROHS | 1986 |
|
$1.4385 / $2.1242 | Buy Now |
|
Win Source Electronics | IC OPAMP VFB 145MHZ RRO SOT23-5 / Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | 166600 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8065ARTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8065ARTZ-REEL7
Analog Devices Inc
High Performance, 145 MHz FastFET™ Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000125 µA | |
Common-mode Reject Ratio-Min | 82 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.000125 µA | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13.2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP4/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 130 V/us | |
Slew Rate-Nom | 180 V/us | |
Supply Current-Max | 7.2 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 100000 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD8065ARTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8065ARTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8065ARTZ-R2 | High Performance, 145 MHz FastFET™ Op Amps | Analog Devices Inc | AD8065ARTZ-REEL7 vs AD8065ARTZ-R2 |
AD8065ARTZ-REEL | High Performance, 145 MHz FastFET™ Op Amps | Analog Devices Inc | AD8065ARTZ-REEL7 vs AD8065ARTZ-REEL |