-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, High Speed Rail-to-Rail Amplifier (Dual)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9884
|
Newark | Op-Amp, 110Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:110Mhz, Supply Voltage Range:3V To 12V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Input Offset Voltage:1.8Mv Rohs Compliant: Yes |Analog Devices AD8092ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 101 |
|
$2.4000 / $3.4400 | Buy Now |
DISTI #
AD8092ARZ-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1366 In Stock |
|
$1.5500 / $2.3300 | Buy Now |
DISTI #
584-AD8092ARZ
|
Mouser Electronics | High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp RoHS: Compliant | 2779 |
|
$1.5400 / $2.3300 | Buy Now |
DISTI #
V36:1790_06213684
|
Arrow Electronics | Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 392 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2331 | Americas - 276 |
|
$1.5170 / $1.6150 | Buy Now |
|
Analog Devices Inc | SOIC Dual 200MHz L/C Rail-to-R Min Qty: 1 Package Multiple: 98 | 372 |
|
$1.1700 / $2.3300 | Buy Now |
DISTI #
29520288
|
Verical | Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 98 |
|
$1.9077 | Buy Now |
DISTI #
AD8092ARZ
|
TME | IC: operational amplifier, 110MHz, Ch: 2, SO8, ±1.5÷6VDC,3÷12VDC Min Qty: 1 | 211 |
|
$3.2900 / $4.7800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 4 |
|
$3.5177 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 110MHz, Channels: 2, SO8, Iio: 750nA | 372 |
|
RFQ | |
|
ComSIT USA | LOW-COST, HIGH-SPEED RAIL-TO-RAIL AMPLIFIER Operational Amplifier, 2 Func, 27000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant | Europe - 98 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8092ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8092ARZ
Analog Devices Inc
Low Cost, High Speed Rail-to-Rail Amplifier (Dual)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 3.5 µA | |
Bias Current-Max (IIB) @25C | 2.6 µA | |
Common-mode Reject Ratio-Nom | 88 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 27000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 90 V/us | |
Slew Rate-Nom | 170 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 110000 | |
Voltage Gain-Min | 5000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8092ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8092ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8092ARZ-REEL | Low Cost, High Speed Rail-to-Rail Amplifier (Dual) | Analog Devices Inc | AD8092ARZ vs AD8092ARZ-REEL |
AD8092AR-REEL | IC DUAL OP-AMP, 27000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8092ARZ vs AD8092AR-REEL |
AD8092AR-REEL7 | IC DUAL OP-AMP, 27000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8092ARZ vs AD8092AR-REEL7 |
AD8092AR | DUAL OP-AMP, 27000uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD8092ARZ vs AD8092AR |
AD8092ARZ-REEL7 | Low Cost, High Speed Rail-to-Rail Amplifier (Dual) | Analog Devices Inc | AD8092ARZ vs AD8092ARZ-REEL7 |