Part Details for AD8099ACP-R2 by Rochester Electronics LLC
Overview of AD8099ACP-R2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8099ACPZ-REEL7 | Analog Devices | Ultra Low Noise & Dist. High S | |
AD8099ACPZ-REEL | Analog Devices | Ultra Low Noise & Dist. High S |
Part Details for AD8099ACP-R2
AD8099ACP-R2 CAD Models
AD8099ACP-R2 Part Data Attributes
|
AD8099ACP-R2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8099ACP-R2
Rochester Electronics LLC
OP-AMP, 500 uV OFFSET-MAX, PDSO8, 3 X 3 MM, PLASTIC, LSCSP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 13 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 0.9 mm | |
Slew Rate-Nom | 1350 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD8099ACP-R2
This table gives cross-reference parts and alternative options found for AD8099ACP-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8099ACP-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8099ACPZ-REEL | Ultralow Distortion, High Speed 0.95nV/√Hz Voltage Noise Op Amp | Analog Devices Inc | AD8099ACP-R2 vs AD8099ACPZ-REEL |
AD8099ACPZ-R2 | OP-AMP, 500 uV OFFSET-MAX, PDSO8, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, LFCSP-8 | Rochester Electronics LLC | AD8099ACP-R2 vs AD8099ACPZ-R2 |
AD8099ACP-REEL7 | IC OP-AMP, 500 uV OFFSET-MAX, PDSO8, 3 X 3 MM, PLASTIC, LSCSP-8, Operational Amplifier | Analog Devices Inc | AD8099ACP-R2 vs AD8099ACP-REEL7 |
AD8099ACPZ-REEL7 | Ultralow Distortion, High Speed 0.95nV/√Hz Voltage Noise Op Amp | Analog Devices Inc | AD8099ACP-R2 vs AD8099ACPZ-REEL7 |
AD8099ACP-REEL | IC OP-AMP, 500 uV OFFSET-MAX, PDSO8, 3 X 3 MM, PLASTIC, LSCSP-8, Operational Amplifier | Analog Devices Inc | AD8099ACP-R2 vs AD8099ACP-REEL |
AD8099ACP-R2 | IC OP-AMP, 500 uV OFFSET-MAX, PDSO8, 3 X 3 MM, PLASTIC, LSCSP-8, Operational Amplifier | Analog Devices Inc | AD8099ACP-R2 vs AD8099ACP-R2 |