-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Current Feedback Low Power Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9621
|
Newark | Video Amplifier, 2Amp, 145Mhz, Dip, Ic Type:Video Amplifier, No. Of Amplifiers:2Amplifiers, Gain Bandwidth:145Mhz, Slew Rate:1600V/Μs, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Output Current:50Ma Rohs Compliant: Yes |Analog Devices AD812ANZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$9.2600 / $13.4000 | Buy Now |
DISTI #
AD812ANZ-ND
|
DigiKey | IC AMP CURRENT FEEDBACK 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
114 In Stock |
|
$8.1673 / $12.9000 | Buy Now |
DISTI #
584-AD812ANZ
|
Mouser Electronics | Video Amplifiers DUAL LO PWR I-FDBK OP AMP RoHS: Compliant | 397 |
|
$8.9000 / $12.8800 | Buy Now |
DISTI #
V36:1790_06213440
|
Arrow Electronics | Video Amp Dual 145MHz ±18V 36V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2141 | Americas - 8 |
|
$7.0990 | Buy Now |
|
Analog Devices Inc | DUAL LO PWR I-FDBK OP AMP Min Qty: 1 Package Multiple: 50 | 2873 |
|
$8.1673 / $12.9000 | Buy Now |
|
Rochester Electronics | Video Amplifier, 2 Channel(s), Bipolar, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 38 |
|
$8.6700 / $10.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD812ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD812ANZ
Analog Devices Inc
Dual, Current Feedback Low Power Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 58 dB | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.91 mm | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Slew Rate-Nom | 425 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |