-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.5 Gbps Dual Buffer Mux/Demux
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8155ACPZ | Analog Devices | Dual Buffer 2:1 Mux/DeMux Swit | |
AD8155ACPZ-R7 | Analog Devices | Dual Buffer 2:1 Mux/DeMux Swit |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
584-AD8155ACPZ-R7
|
Mouser Electronics | Analog & Digital Crosspoint ICs Dual Buffer 2:1 Mux/DeMux Switch RoHS: Compliant | 0 |
|
$32.6800 | Order Now |
|
Analog Devices Inc | Dual Buffer 2:1 Mux/DeMux Swit Min Qty: 750 Package Multiple: 750 | 0 |
|
$22.4200 / $38.1100 | Buy Now |
|
Bristol Electronics | 318 |
|
RFQ | ||
|
Quest Components | 254 |
|
$39.2160 / $52.2880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8155ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8155ACPZ-R7
Analog Devices Inc
6.5 Gbps Dual Buffer Mux/Demux
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 850 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |