-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1:1 HDMI/DVI Buffer with Equalization
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8195ACPZ | Analog Devices | Front Panel HDMI Buffer | |
AD8195ACPZ-R7 | Analog Devices | Front Panel HDMI Buffer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9639
|
Newark | Hdmi/Dvi Buffer, 5.5V, Lfcsp-Ep, Device Type:Hdmi/Dvi Buffer, Interfaces:Cec, Ddc, Dvi, Hdmi, Parallel, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:40Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices AD8195ACPZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 161 |
|
$3.3300 / $6.3100 | Buy Now |
DISTI #
AD8195ACPZ-ND
|
DigiKey | IC VIDEO HDMI/DVI BUFFER 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
450 In Stock |
|
$2.9500 / $7.5000 | Buy Now |
DISTI #
584-AD8195ACPZ
|
Mouser Electronics | Equalizers Front Panel HDMI Buffer RoHS: Compliant | 382 |
|
$2.9500 / $6.8400 | Buy Now |
|
Analog Devices Inc | Front Panel HDMI Buffer Package Multiple: 1 | 378 |
|
$2.1600 / $7.5000 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | 81 |
|
$5.6296 / $9.1290 | Buy Now | |
|
Rochester Electronics | Hdmi/Dvi Buffer With Equalization RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$2.9300 / $3.4400 | Buy Now |
DISTI #
AD8195ACPZ
|
TME | IC: switch, DVI,HDMI, LFCSP40, 3÷5.5VDC, I/O: 4/1 Min Qty: 490 | 0 |
|
$3.0000 | RFQ |
|
Win Source Electronics | IC VIDEO HDMI/DVI BUFFER 40LFCSP / Video Buffer IC Parallel HDMI 1.3a 40-LFCSP-VQ (6x6) Package | 17190 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8195ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8195ACPZ
Analog Devices Inc
1:1 HDMI/DVI Buffer with Equalization
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |