Part Details for AD8209AWBRMZ-RL by Analog Devices Inc
Overview of AD8209AWBRMZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AD8209AWBRMZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8209AWBRMZ-RLTR-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8MSOP Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0359 | Buy Now |
DISTI #
584-AD8209AWBRMZ-RL
|
Mouser Electronics | Differential Amplifiers Hgh Vltg Precision Diff Amp w/EMI Fltr RoHS: Compliant | 0 |
|
$2.9800 | Order Now |
|
Analog Devices Inc | Hgh Vltg Precision Diff Amp w/ Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$2.1400 / $3.0359 | Buy Now |
DISTI #
AD8209AWBRMZ-RL
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.9600 | Buy Now |
Part Details for AD8209AWBRMZ-RL
AD8209AWBRMZ-RL CAD Models
AD8209AWBRMZ-RL Part Data Attributes
|
AD8209AWBRMZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8209AWBRMZ-RL
Analog Devices Inc
High Voltage, Precision Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2016-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 2.7 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 100 | |
Wideband | YES | |
Width | 3 mm |
Alternate Parts for AD8209AWBRMZ-RL
This table gives cross-reference parts and alternative options found for AD8209AWBRMZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8209AWBRMZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8209WBRMZ | High Voltage, Precision Difference Amplifier | Analog Devices Inc | AD8209AWBRMZ-RL vs AD8209WBRMZ |
AD8209WBRMZ-R7 | High Voltage, Precision Difference Amplifier | Analog Devices Inc | AD8209AWBRMZ-RL vs AD8209WBRMZ-R7 |
AD8209WHRMZ-RL | High Voltage, Precision Difference Amplifier | Analog Devices Inc | AD8209AWBRMZ-RL vs AD8209WHRMZ-RL |