-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage, Current Shunt Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8211YRJZ-RL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1367
|
Newark | Current Sense Amp, 500Khz, Sot-23, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:500Khz, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:120Db Rohs Compliant: Yes |Analog Devices AD8211YRJZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3010 |
|
$1.4400 / $3.0600 | Buy Now |
|
Analog Devices Inc | High Voltage Current Shunt Amp Min Qty: 1 Package Multiple: 3000 | 6373 |
|
$1.2719 / $3.9700 | Buy Now |
DISTI #
AD8211YRJZ-RL7
|
TME | IC: instrumentation amplifier, 500kHz, Uoper: 4.5÷5.5V, SOT23-5 Min Qty: 1 | 2949 |
|
$1.9300 / $2.5200 | Buy Now |
DISTI #
AD8211YRJZ
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 1 | 1270 |
|
$1.3200 / $1.5200 | Buy Now |
DISTI #
AD8211YRJZ-RL7
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.3200 | Buy Now |
|
LCSC | 2V65V SOT-23-5 Supervisor and Reset ICs ROHS | 2340 |
|
$1.0921 / $1.3141 | Buy Now |
|
Win Source Electronics | IC CURRENT MONITOR 0.25% SOT23-5 / SP Amp Current Shunt Monitor Single 5.5V 5-Pin SOT-23 T/R | 15120 |
|
$1.2169 / $1.5718 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8211YRJZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8211YRJZ-RL7
Analog Devices Inc
High Voltage, Current Shunt Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |