-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Current Shunt Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8212WYRMZ-R7CT-ND
|
DigiKey | IC CURRENT MONITOR 1% 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2374 / $3.4077 | Buy Now |
DISTI #
584-AD8212WYRMZ-R7
|
Mouser Electronics | Current Sense Amplifiers Hgh Vltg Current Shunt Mntr, Adj gain RoHS: Compliant | 0 |
|
$3.3500 / $6.4500 | Order Now |
|
Analog Devices Inc | Hgh Vltg Current Shunt Mntr, A Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$3.2374 / $6.4500 | Buy Now |
DISTI #
26634223
|
Verical | SP Amp Current Shunt Monitor Single 65V 8-Pin MSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$3.7077 | Buy Now |
|
Rochester Electronics | AD8212 - High Voltage Current Shunt Monitor RoHS: Compliant Status: Active Min Qty: 1 | 234 |
|
$2.9900 / $3.5100 | Buy Now |
|
Ameya Holding Limited | IC CURRENT MONITOR 8MSOP | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8212WYRMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8212WYRMZ-R7
Analog Devices Inc
High Voltage Current Shunt Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |