Part Details for AD8212YRMZ-RL by Analog Devices Inc
Overview of AD8212YRMZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8212YRMZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8212YRMZ-RLTR-ND
|
DigiKey | IC CURRENT MONITOR 1% 8MSOP Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2702 | Buy Now |
DISTI #
584-AD8212YRMZ-R
|
Mouser Electronics | Current Sense Amplifiers High Voltage Current Monitor RoHS: Compliant | 0 |
|
$2.2600 / $4.5300 | Order Now |
|
Analog Devices Inc | High Voltage Current Monitor Min Qty: 3000 Package Multiple: 3000 | 6000 |
|
$2.2702 / $4.5200 | Buy Now |
DISTI #
26634224
|
Verical | SP Amp Current Shunt Monitor Single 65V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$2.6000 | Buy Now |
Part Details for AD8212YRMZ-RL
AD8212YRMZ-RL CAD Models
AD8212YRMZ-RL Part Data Attributes
|
AD8212YRMZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8212YRMZ-RL
Analog Devices Inc
High Voltage Current Shunt Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |