Part Details for AD8215WYRZ by Analog Devices Inc
Overview of AD8215WYRZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for AD8215WYRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8215WYRZ-ND
|
DigiKey | IC CURRENT MONITOR 0.15% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
194 In Stock |
|
$2.6060 / $5.1900 | Buy Now |
DISTI #
584-AD8215WYRZ
|
Mouser Electronics | Current Sense Amplifiers High Voltage, Current Shunt Monitor RoHS: Compliant | 166 |
|
$2.5600 / $5.1900 | Buy Now |
|
Analog Devices Inc | Hgh Vltg+/-.3 gn err crnt shun Min Qty: 1 Package Multiple: 98 | 39 |
|
$1.7200 / $5.1900 | Buy Now |
DISTI #
26616811
|
Verical | SP Amp Current Sense Amp Single 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube Min Qty: 98 Package Multiple: 98 | Americas - 98 |
|
$2.7714 | Buy Now |
|
LCSC | SOIC-8 Current-Sensing Amplifiers ROHS | 20 |
|
$3.9853 / $4.7284 | Buy Now |
Part Details for AD8215WYRZ
AD8215WYRZ CAD Models
AD8215WYRZ Part Data Attributes:
|
AD8215WYRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8215WYRZ
Analog Devices Inc
High Voltage, Current Shunt Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |