Part Details for AD8218BRMZ by Analog Devices Inc
Overview of AD8218BRMZ by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Price & Stock for AD8218BRMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7330
|
Newark | Current Sense Amp, 450Khz, Msop, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:450Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:110Db Rohs Compliant: Yes |Analog Devices AD8218BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 366 |
|
$2.2900 / $3.6500 | Buy Now |
DISTI #
505-AD8218BRMZ-ND
|
DigiKey | IC CURRENT MONITOR 0.35% 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
968 In Stock |
|
$1.6936 / $3.5100 | Buy Now |
DISTI #
584-AD8218BRMZ
|
Mouser Electronics | Current Sense Amplifiers Zero Drift, Bi-Directional Current Shunt Monitor RoHS: Compliant | 8944 |
|
$1.6300 / $3.5100 | Buy Now |
DISTI #
V36:1790_06213904
|
Arrow Electronics | SP Amp Current Shunt Monitor Single 80V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 350 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2310 | Americas - 35 |
|
$1.6100 / $2.1760 | Buy Now |
DISTI #
E54:1762_03464801
|
Arrow Electronics | SP Amp Current Shunt Monitor Single 80V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2332 | Europe - 26 |
|
$1.5810 / $2.9600 | Buy Now |
|
Analog Devices Inc | ZeroDrift BiDirectional Curren Min Qty: 1 Package Multiple: 50 | 1694 |
|
$1.6936 / $3.5100 | Buy Now |
DISTI #
69202967
|
Verical | SP Amp Current Shunt Monitor Single 80V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 35 Package Multiple: 35 Date Code: 2310 | Americas - 35 |
|
$1.6100 / $2.1760 | Buy Now |
DISTI #
70796505
|
Verical | SP Amp Current Shunt Monitor Single 80V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2332 | Americas - 24 |
|
$1.5810 / $2.9600 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
DISTI #
AD8218BRMZ
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 350 | 0 |
|
$1.7100 / $1.7900 | Buy Now |
Part Details for AD8218BRMZ
AD8218BRMZ CAD Models
AD8218BRMZ Part Data Attributes:
|
AD8218BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8218BRMZ
Analog Devices Inc
Zero Drift, Bi-Directional Current Shunt Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |