Datasheets
AD8221AC-P7 by: Analog Devices Inc

Precision Instrumentation Amplifier

Part Details for AD8221AC-P7 by Analog Devices Inc

Overview of AD8221AC-P7 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Part Details for AD8221AC-P7

AD8221AC-P7 Part Data Attributes

AD8221AC-P7 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD8221AC-P7 Analog Devices Inc Precision Instrumentation Amplifier
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code DIE
Package Description DIE,
Pin Count 0
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type INSTRUMENTATION AMPLIFIER
Bandwidth (3dB)-Nom 0.825 MHz
Common-mode Reject Ratio-Min 80 dB
JESD-30 Code R-XUUC-N10
Non-linearity-Max 0.001%
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code DIE
Package Shape RECTANGULAR
Package Style UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Slew Rate-Nom 2 V/us
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Gain-Max 1000

AD8221AC-P7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8221AC-P7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8221AC-P7 by Analog Devices Inc

  • Please alert me when AD8221AC-P7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD8221AC-P7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8221AC-P7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD8221AC-P7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8221AC-P7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8221AC-P7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: