-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Dual-Channel Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8222ACPZ-R7 by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9647
|
Newark | Instrumentation Amp, 1.2Mhz, Lfcsp-Ep, No. Of Channels:2Channels, Input Offset Voltage:120Μv, Gain Bandwidth Product:1.2Mhz, Supply Voltage Range:± 2.3V To ± 18V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:16Pins, Cmrr:130Db Rohs Compliant: Yes |Analog Devices AD8222ACPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2255 |
|
$6.3700 / $11.7600 | Buy Now |
|
Analog Devices Inc | Dual Precision InAmp Min Qty: 1 Package Multiple: 1500 | 2250 |
|
$4.7000 / $13.2200 | Buy Now |
|
LCSC | 1nA 7MHz 120uV 1000kHz 80dB Dual channel LFCSP-16(4x4) Instrumentation Amplifiers ROHS | 266 |
|
$5.5721 / $7.6176 | Buy Now |
|
Win Source Electronics | Precision, Dual-Channel Instrumentation Amplifier | IC INST AMP 2 CIRCUIT 16LFCSP | 12900 |
|
$4.9632 / $6.4108 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8222ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8222ACPZ-R7
Analog Devices Inc
Precision, Dual-Channel Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Current-Max (IIO) | 0.0015 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.002% | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 100 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for AD8222ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8222ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8222HACPZ-WP | Analog Devices Inc | $7.1365 | Precision, Dual-Channel Instrumentation Amplifier | AD8222ACPZ-R7 vs AD8222HACPZ-WP |
AD8222ACPZ-RL | Analog Devices Inc | Check for Price | Precision, Dual-Channel Instrumentation Amplifier | AD8222ACPZ-R7 vs AD8222ACPZ-RL |
AD8222HACPZ-R7 | Analog Devices Inc | $6.9909 | Precision, Dual-Channel Instrumentation Amplifier | AD8222ACPZ-R7 vs AD8222HACPZ-R7 |
AD8222BCPZ-R7 | Analog Devices Inc | $12.4662 | Precision, Dual-Channel Instrumentation Amplifier | AD8222ACPZ-R7 vs AD8222BCPZ-R7 |
AD8222HBCPZ-WP | Analog Devices Inc | Check for Price | Precision, Dual-Channel Instrumentation Amplifier | AD8222ACPZ-R7 vs AD8222HBCPZ-WP |
AD8222ACPZ-WP | Analog Devices Inc | $7.3598 | Precision, Dual-Channel Instrumentation Amplifier | AD8222ACPZ-R7 vs AD8222ACPZ-WP |
AD8222HBCPZ-R7 | Analog Devices Inc | $11.3194 | Precision, Dual-Channel Instrumentation Amplifier | AD8222ACPZ-R7 vs AD8222HBCPZ-R7 |