Part Details for AD8223ARMZ-RL by Analog Devices Inc
Overview of AD8223ARMZ-RL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8223ARMZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8223ARMZ-RLTR-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8MSOP Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2836 | Buy Now |
DISTI #
584-AD8223ARMZ-R
|
Mouser Electronics | Instrumentation Amplifiers Single-Supply, Low Cost Instrumentation Amplifier RoHS: Compliant | 0 |
|
$2.2800 | Order Now |
|
Analog Devices Inc | Single supply Low cost Intrume Min Qty: 3000 Package Multiple: 3000 | 6000 |
|
$2.2836 / $4.5500 | Buy Now |
|
Ameya Holding Limited | IC OPAMP INSTR 200KHZ RRO 8MSOP | 6000 |
|
RFQ |
Part Details for AD8223ARMZ-RL
AD8223ARMZ-RL CAD Models
AD8223ARMZ-RL Part Data Attributes
|
AD8223ARMZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8223ARMZ-RL
Analog Devices Inc
Single-Supply, Low Cost Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Common-mode Reject Ratio-Min | 74 dB | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -12.5 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.85 mA | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 5 | |
Voltage Gain-Nom | 10 | |
Width | 3 mm |
Alternate Parts for AD8223ARMZ-RL
This table gives cross-reference parts and alternative options found for AD8223ARMZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8223ARMZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8223BRMZ | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223ARMZ-RL vs AD8223BRMZ |
AD8223ARM-R7 | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223ARMZ-RL vs AD8223ARM-R7 |
AD8226CRMZ-R7 | IC INSTRUMENTATION AMPLIFIER, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Instrumentation Amplifier | Analog Devices Inc | AD8223ARMZ-RL vs AD8226CRMZ-R7 |
AD8228ARMZ-R7 | Low Gain Drift Precision Instrumentation Amplifier Fixed G = 10, 100 | Analog Devices Inc | AD8223ARMZ-RL vs AD8228ARMZ-R7 |
INA126EA/2K5 | Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 0.2MHz Band Width, PDSO8, GREEN, PLASTIC, MSOP-8 | Burr-Brown Corp | AD8223ARMZ-RL vs INA126EA/2K5 |
AD8228ARMZ-RL | Low Gain Drift Precision Instrumentation Amplifier Fixed G = 10, 100 | Analog Devices Inc | AD8223ARMZ-RL vs AD8228ARMZ-RL |
AD8223BRM | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223ARMZ-RL vs AD8223BRM |
AD8226BRMZ | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | Analog Devices Inc | AD8223ARMZ-RL vs AD8226BRMZ |
AD8223BRMZ-RL | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223ARMZ-RL vs AD8223BRMZ-RL |
INA126E | IC,INSTRUMENTATION AMPLIFIER,SINGLE,SOP,8PIN,PLASTIC | Texas Instruments | AD8223ARMZ-RL vs INA126E |