-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Supply, Low Cost Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9898
|
Newark | Instrumentation Amp, 200Khz, 90Db, Msop, No. Of Channels:1Channels, Input Offset Voltage:250Μv, Gain Bandwidth Product:200Khz, Supply Voltage Range:± 2V To ± 12V, 3V To 24V, Ic Case/Package:Msop, No. Of Pins:8Pins, Cmrr:90Db Rohs Compliant: Yes |Analog Devices AD8223ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 612 |
|
$2.7800 / $4.1200 | Buy Now |
DISTI #
505-AD8223ARMZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
833 In Stock |
|
$2.2836 / $4.5500 | Buy Now |
DISTI #
584-AD8223ARMZ
|
Mouser Electronics | Instrumentation Amplifiers Single-Supply, Low Cost Instrumentation Amplifier RoHS: Compliant | 8487 |
|
$2.2700 / $3.6400 | Buy Now |
|
Analog Devices Inc | Single supply Low cost Intrume Min Qty: 1 Package Multiple: 50 | 20667 |
|
$2.2836 / $4.5500 | Buy Now |
|
Rochester Electronics | AD8223 - Single-Supply, Low Cost Instrumentation Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$2.1100 / $2.4800 | Buy Now |
|
Ameya Holding Limited | AD8223ARMZ 仪表放大器, 0.25mV偏置, 80dB CMRR, 轨至轨输出, 12 V,15 V,18 V,5 V,9 V电源, 8针 MSOP封装 | 20667 |
|
RFQ | |
DISTI #
4019243
|
element14 Asia-Pacific | INSTRUMENTATION AMP, 200KHZ, 90DB, MSOP RoHS: Compliant Min Qty: 1 Container: Each | 612 |
|
$2.3470 / $4.1512 | Buy Now |
DISTI #
4019243
|
Farnell | INSTRUMENTATION AMP, 200KHZ, 90DB, MSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 612 |
|
$2.2169 / $3.8451 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8223ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8223ARMZ
Analog Devices Inc
Single-Supply, Low Cost Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Common-mode Reject Ratio-Min | 74 dB | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -12.5 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.85 mA | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 5 | |
Voltage Gain-Nom | 10 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8223ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8223ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8223BRMZ | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223ARMZ vs AD8223BRMZ |
AD8223ARM-R7 | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223ARMZ vs AD8223ARM-R7 |
AD8226CRMZ-R7 | IC INSTRUMENTATION AMPLIFIER, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Instrumentation Amplifier | Analog Devices Inc | AD8223ARMZ vs AD8226CRMZ-R7 |
AD8228ARMZ-R7 | Low Gain Drift Precision Instrumentation Amplifier Fixed G = 10, 100 | Analog Devices Inc | AD8223ARMZ vs AD8228ARMZ-R7 |
INA126EA/2K5 | Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 0.2MHz Band Width, PDSO8, GREEN, PLASTIC, MSOP-8 | Burr-Brown Corp | AD8223ARMZ vs INA126EA/2K5 |
AD8228ARMZ-RL | Low Gain Drift Precision Instrumentation Amplifier Fixed G = 10, 100 | Analog Devices Inc | AD8223ARMZ vs AD8228ARMZ-RL |
AD8223BRM | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223ARMZ vs AD8223BRM |
AD8226BRMZ | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | Analog Devices Inc | AD8223ARMZ vs AD8226BRMZ |
AD8223BRMZ-RL | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223ARMZ vs AD8223BRMZ-RL |
INA126E | IC,INSTRUMENTATION AMPLIFIER,SINGLE,SOP,8PIN,PLASTIC | Texas Instruments | AD8223ARMZ vs INA126E |