There are no models available for this part yet.
Overview of AD8223BR-RL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8223BRMZ | Analog Devices | Single supply Low cost Intrume | |
AD8223BRZ-RL | Analog Devices | Single supply Low cost Intrume | |
AD8223BRMZ-R7 | Analog Devices | Single supply Low cost Intrume |
CAD Models for AD8223BR-RL by Analog Devices Inc
Part Data Attributes for AD8223BR-RL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
R-8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
INSTRUMENTATION AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.025 µA
|
Bandwidth (3dB)-Nom
|
0.2 MHz
|
Common-mode Reject Ratio-Min
|
86 dB
|
Input Offset Current-Max (IIO)
|
0.002 µA
|
Input Offset Voltage-Max
|
200 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-12.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-12 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
0.3 V/us
|
Supply Current-Max
|
0.85 mA
|
Supply Voltage Limit-Max
|
12.5 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Voltage Gain-Max
|
1000
|
Voltage Gain-Min
|
5
|
Voltage Gain-Nom
|
10
|
Width
|
3.9 mm
|
Alternate Parts for AD8223BR-RL
This table gives cross-reference parts and alternative options found for AD8223BR-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8223BR-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8223BRZ | INSTRUMENTATION AMPLIFIER, 200uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8223BR-RL vs AD8223BRZ |
AD8223BRZ-R7 | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223BR-RL vs AD8223BRZ-R7 |
AD8223BR | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223BR-RL vs AD8223BR |
AD8223BRZ-RL | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223BR-RL vs AD8223BRZ-RL |
AD8223BR-R7 | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223BR-RL vs AD8223BR-R7 |
AD8223BRZ | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223BR-RL vs AD8223BRZ |
Related Parts for AD8223BR-RL
-
AD8476ARMZOperational Amplifiers
-
AD8223BR-R7Instrumentation Amplifiers
-
AD71056AROther Analog ICs
-
AD7866BRUAnalog to Digital Converters
-
AD5328BRUDigital to Analog Converters
-
AD8217BRMZ-RLPower Management Circuits
-
AD8134ACP-REEL7Line Driver or Receivers
-
XC3190-5PQ160IField Programmable Gate Arrays
-
AD5170BRMZ10Digital Potentiometers