There are no models available for this part yet.
Overview of AD8236ARMZ by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8236ARMZ-R7 | Analog Devices | 40uA Micro Power In Amp | |
AD8236ARMZ | Analog Devices | 40uA Micro Power In Amp | |
AD8236ARMZ-RL | Analog Devices | 40uA Micro Power In Amp |
CAD Models for AD8236ARMZ by Rochester Electronics LLC
Part Data Attributes for AD8236ARMZ by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.00001 µA
|
Common-mode Reject Ratio-Nom
|
94 dB
|
Input Offset Voltage-Max
|
3500 µV
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Nom (Vsup)
|
-2.5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.1 mm
|
Slew Rate-Nom
|
0.009 V/us
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
Related Parts for AD8236ARMZ
-
AD8606ARZOperational Amplifiers
-
ATMEGA328P-ANRMicrocontrollers
-
ADUM3210BRZOther Analog ICs
-
LMR23610AQDDARQ1Switching Regulator or Controllers
-
AD7734BRUZAnalog to Digital Converters
-
ADG5419BRMZ-RL7Multiplexers or Switches
-
BSZ097N04LSGPower Field-Effect Transistors
-
NCP308MTADJTBGPower Management Circuits
-
VND5T100LAJTR-EPeripheral Drivers