Part Details for AD8251 by Analog Devices Inc
Overview of AD8251 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8251-EVALZ | Analog Devices | Programmable Gain Amp-EVAL | |
AD8251ARMZ-RL | Analog Devices | Programmable Gain Amplifier | |
AD8251ARMZ-R7 | Analog Devices | Programmable Gain Amplifier |
Part Details for AD8251
AD8251 CAD Models
AD8251 Part Data Attributes
|
AD8251
Analog Devices Inc
Buy Now
|
Compare Parts:
AD8251
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |
Resources and Additional Insights for AD8251
Reference Designs related to AD8251
-
CN0345 - Low Power, Multichannel Data Acquisition System with PGIA for Single-Ended and Differential Industrial-Level Signals
This circuit is a multichannel data acquisition signal chain consisting of a multiplexer, programmable gain stage, ADC driver, and a fully-differential PulSAR ADC. The channel switching and gain switching is synchronized to the conversion period of the ADC.
-
CN0393 - Bank Isolated, 2-Channel, 16-Bit, 500 kSPS, Simultaneous Sampling Signal Chain Featuring μModule Data Acquisition System
This system has two bank isolated, simultaneous sampling, data acquisition channels, each utilizing the ADAQ7988, a 16-bit, 500 kSPS, μModule® data acquisition system. The ADAQ7988 provides exceptional performance while reducing board area and simplifying many design challenges associated with data acquisition signal chains.
-
CN0385 - Isolated, Multichannel Data Acquisition System with PGIA for Single-Ended and Differential Industrial Level Signals
This circuit is an isolated multichannel data acquisition signal chain consisting of a multiplexer, programmable gain stage, ADC driver, and a fully differential, precision, successive approximation register (SAR) ADC. The channel switching and gain switching is synchronized to the conversion period of the ADC.