Part Details for AD825ARZ-16-REEL by Analog Devices Inc
Overview of AD825ARZ-16-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD825ARZ-16-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD825ARZ-16-REEL-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 16SOIC Min Qty: 57 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$5.2800 | Buy Now |
DISTI #
AD825ARZ-16-REELTR-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 16SOIC Min Qty: 57 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8056 / $4.9904 | Buy Now |
DISTI #
584-AD825ARZ-16-R
|
Mouser Electronics | Precision Amplifiers SOICWB HIGH SPEED FET INPUT AMPLIFIER RoHS: Compliant | 0 |
|
$4.9800 / $8.7900 | Order Now |
|
Analog Devices Inc | SOICWB HIGH SPEED FET INPUT AM Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$4.8056 / $4.9904 | Buy Now |
|
Rochester Electronics | 1 CHANNEL, VIDEO AMPLIFIER, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$4.5400 / $5.3400 | Buy Now |
Part Details for AD825ARZ-16-REEL
AD825ARZ-16-REEL CAD Models
AD825ARZ-16-REEL Part Data Attributes:
|
AD825ARZ-16-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD825ARZ-16-REEL
Analog Devices Inc
Low Cost, General-Purpose High Speed JFET Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 130 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 21000 | |
Width | 7.5 mm |
Alternate Parts for AD825ARZ-16-REEL
This table gives cross-reference parts and alternative options found for AD825ARZ-16-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD825ARZ-16-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD825ARZ-REEL7 | Low Cost, General-Purpose High Speed JFET Amplifier | Analog Devices Inc | AD825ARZ-16-REEL vs AD825ARZ-REEL7 |
AD825ARZ | Low Cost, General-Purpose High Speed JFET Amplifier | Analog Devices Inc | AD825ARZ-16-REEL vs AD825ARZ |
AD825ARZ-REEL | Low Cost, General-Purpose High Speed JFET Amplifier | Analog Devices Inc | AD825ARZ-16-REEL vs AD825ARZ-REEL |