-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LF-2.7 GHz RF/IF Gain and Phase Detector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC, LF-2.7 GHZ RF/IF GAIN AND PHASE DETECTOR, TSSOP-14 | 8 |
|
$57.6954 / $64.1060 | Buy Now |
|
Rochester Electronics | AD8302 - RF Amplifier, IF Gain and Phase Detector RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18221 |
|
$18.9100 / $22.2500 | Buy Now |
|
ComSIT USA | LF-2.7 GHZ RF/IF GAIN AND PHASE DETECTOR Analog Circuit, 1 Func, BIPolar, PDSO14 RoHS: Not Compliant | Europe - 3 |
|
RFQ | |
|
Win Source Electronics | IC DETECT GAIN PHASE 14-TSSOP | 16000 |
|
$12.8120 / $19.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8302ARU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8302ARU
Analog Devices Inc
LF-2.7 GHz RF/IF Gain and Phase Detector
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD8302ARU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8302ARU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8302ARU-REEL | SPECIALTY ANALOG CIRCUIT, PDSO14, TSSOP-14 | Analog Devices Inc | AD8302ARU vs AD8302ARU-REEL |
AD8302ARUZ-RL7 | LF-2.7 GHz RF/IF Gain and Phase Detector | Analog Devices Inc | AD8302ARU vs AD8302ARUZ-RL7 |
AD8302ARUZ-REEL | LF-2.7 GHz RF/IF Gain and Phase Detector | Analog Devices Inc | AD8302ARU vs AD8302ARUZ-REEL |
AD8302ARUZ-REEL7 | SPECIALTY ANALOG CIRCUIT, PDSO14, TSSOP-14 | Analog Devices Inc | AD8302ARU vs AD8302ARUZ-REEL7 |