Part Details for AD8302ARUZ-REEL7 by Analog Devices Inc
Overview of AD8302ARUZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Energy and Power Systems
Telecommunications
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Communication and Networking
Price & Stock for AD8302ARUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | RF/IF Gain and Phase Detector 14-Pin TSSOP T/R | 16400 |
|
$12.8120 / $19.2180 | Buy Now |
Part Details for AD8302ARUZ-REEL7
AD8302ARUZ-REEL7 CAD Models
AD8302ARUZ-REEL7 Part Data Attributes
|
AD8302ARUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8302ARUZ-REEL7
Analog Devices Inc
SPECIALTY ANALOG CIRCUIT, PDSO14, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD8302ARUZ-REEL7
This table gives cross-reference parts and alternative options found for AD8302ARUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8302ARUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8302ARU | LF-2.7 GHz RF/IF Gain and Phase Detector | Analog Devices Inc | AD8302ARUZ-REEL7 vs AD8302ARU |
AD8302ARU-REEL | SPECIALTY ANALOG CIRCUIT, PDSO14, TSSOP-14 | Analog Devices Inc | AD8302ARUZ-REEL7 vs AD8302ARU-REEL |
AD8302ARUZ-RL7 | LF-2.7 GHz RF/IF Gain and Phase Detector | Analog Devices Inc | AD8302ARUZ-REEL7 vs AD8302ARUZ-RL7 |
AD8302ARUZ-REEL | LF-2.7 GHz RF/IF Gain and Phase Detector | Analog Devices Inc | AD8302ARUZ-REEL7 vs AD8302ARUZ-REEL |