-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LF-2.7 GHz RF/IF Gain and Phase Detector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7431
|
Newark | Rf Detector, 2.7Ghz, 0.5Db, Tssop-14, Frequency Min:0Hz, Frequency Max:2.7Ghz, Input Power Min:-60Dbm, Input Power Max:0Dbm, Sensitivity:-, Rf Ic Case Style:Tssop, No. Of Pins:14Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD8302ARUZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 197 |
|
$26.5500 / $30.2600 | Buy Now |
DISTI #
AD8302ARUZ-RL7CT-ND
|
DigiKey | IC RF DETECT 2.7GHZ 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1470 In Stock |
|
$19.6162 / $29.1200 | Buy Now |
DISTI #
584-AD8302ARUZ-R7
|
Mouser Electronics | RF Detector TSSOP LF-3GHz Gain Phase Detector RoHS: Compliant | 0 |
|
$21.6800 / $29.1000 | Order Now |
|
Analog Devices Inc | TSSOP LF-3GHz Gain Phase Detec Min Qty: 1 Package Multiple: 1000 | 295 |
|
$19.6162 / $29.1200 | Buy Now |
|
Ameya Holding Limited | IC DETECT GAIN PHASE 14-TSSOP TR | 1295 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 0.5dB -60dBm~0dBm General-purpose TSSOP-14 RF Detectors ROHS | 1000 |
|
$12.7052 / $16.8141 | Buy Now |
DISTI #
4030614RL
|
element14 Asia-Pacific | RF DETECTOR, 2.7GHZ, 0.5DB, TSSOP-14 RoHS: Compliant Min Qty: 10 Container: Reel | 197 |
|
$23.2989 / $28.2132 | Buy Now |
DISTI #
4030614
|
element14 Asia-Pacific | RF DETECTOR, 2.7GHZ, 0.5DB, TSSOP-14 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 197 |
|
$23.2989 / $30.6115 | Buy Now |
DISTI #
4030614RL
|
Farnell | RF DETECTOR, 2.7GHZ, 0.5DB, TSSOP-14 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 197 |
|
$21.5664 / $26.9171 | Buy Now |
DISTI #
4030614
|
Farnell | RF DETECTOR, 2.7GHZ, 0.5DB, TSSOP-14 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 197 |
|
$21.5664 / $29.2283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8302ARUZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8302ARUZ-RL7
Analog Devices Inc
LF-2.7 GHz RF/IF Gain and Phase Detector
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD8302ARUZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8302ARUZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8302ARU | LF-2.7 GHz RF/IF Gain and Phase Detector | Analog Devices Inc | AD8302ARUZ-RL7 vs AD8302ARU |
AD8302ARU-REEL | SPECIALTY ANALOG CIRCUIT, PDSO14, TSSOP-14 | Analog Devices Inc | AD8302ARUZ-RL7 vs AD8302ARU-REEL |
AD8302ARUZ-REEL | LF-2.7 GHz RF/IF Gain and Phase Detector | Analog Devices Inc | AD8302ARUZ-RL7 vs AD8302ARUZ-REEL |
AD8302ARUZ-REEL7 | SPECIALTY ANALOG CIRCUIT, PDSO14, TSSOP-14 | Analog Devices Inc | AD8302ARUZ-RL7 vs AD8302ARUZ-REEL7 |