-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Video Difference Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9673
|
Newark | Difference Amplifier, 2Amp, 85Mhz, Dip, Ic Type:Video Amplifier, No. Of Amplifiers:2Amplifiers, Gain Bandwidth:85Mhz, Slew Rate:360V/Μs, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Output Current:50Ma Rohs Compliant: Yes |Analog Devices AD830ANZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$9.1100 / $13.1900 | Buy Now |
DISTI #
AD830ANZ-ND
|
DigiKey | IC AMP DIFFERENTIAL 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2 In Stock |
|
$9.6449 / $15.2300 | Buy Now |
DISTI #
584-AD830ANZ
|
Mouser Electronics | Differential Amplifiers HI SPD, VIDEO DIFF OP AMP RoHS: Compliant | 0 |
|
$13.4100 / $15.2200 | Order Now |
|
Analog Devices Inc | HI SPD, VIDEO DIFF OP AMP Min Qty: 1 Package Multiple: 50 | 351 |
|
$9.6449 / $15.2300 | Buy Now |
DISTI #
AD830AN
|
TME | IC: video amplifier, high speed, DIP8 Min Qty: 1 | 0 |
|
$9.0900 / $12.2000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 3 |
|
$15.4984 | Buy Now |
|
Ameya Holding Limited | IC: video amplifier, Features: high speed, DIP8 | 351 |
|
RFQ | |
|
ComSIT USA | HIGH SPEED, VIDEO DIFFERENCE AMPLIFIER Operational Amplifier, 1 Func, 4000uV Offset-Max, PDIP8 RoHS: Compliant | Europe - 21 |
|
RFQ | |
DISTI #
4021975
|
Farnell | DIFFERENCE AMPLIFIER, 2AMP, 85MHZ, DIP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 49 |
|
$10.4814 / $15.1817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD830ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD830ANZ
Analog Devices Inc
High Speed, Video Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 13 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 240 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |