-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Video Difference Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7429
|
Newark | Video Difference Amp, 2Amp, 85Mhz, Nsoic, Ic Type:Video Amplifier, No. Of Amplifiers:2Amplifiers, Gain Bandwidth:85Mhz, Slew Rate:360V/Μs, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Output Current:50Ma Rohs Compliant: Yes |Analog Devices AD830ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$7.9700 / $12.2200 | Buy Now |
DISTI #
505-AD830ARZ-ND
|
DigiKey | IC AMP DIFFERENTIAL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
184 In Stock |
|
$7.8852 / $12.4500 | Buy Now |
DISTI #
584-AD830ARZ
|
Mouser Electronics | Differential Amplifiers SOIC HI SPD, VIDEO DIFF OP AMP RoHS: Compliant | 1057 |
|
$8.5900 / $12.4400 | Buy Now |
|
Analog Devices Inc | SOIC HI SPD, VIDEO DIFF OP AMP Min Qty: 1 Package Multiple: 98 | 1899 |
|
$5.8000 / $12.4500 | Buy Now |
|
Rochester Electronics | Video Amplifier, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 76 |
|
$7.2800 / $8.5600 | Buy Now |
|
Ameya Holding Limited | AD830ARZ 视频放大器, 85MHz, 8针 SOIC封装 | 1899 |
|
RFQ | |
DISTI #
4021977
|
element14 Asia-Pacific | VIDEO DIFFERENCE AMP, 2AMP, 85MHZ, NSOIC RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$8.3992 / $13.2534 | Buy Now |
DISTI #
4021977
|
Farnell | VIDEO DIFFERENCE AMP, 2AMP, 85MHZ, NSOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 2 |
|
$7.8508 / $12.3979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD830ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD830ARZ
Analog Devices Inc
High Speed, Video Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 13 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 240 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |