-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Detector / Controller, 100 MHz TO 2.7 GHz, 45 dB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9927
|
Newark | Rf Detector/Controller, 2.7Ghz, Msop-8, Frequency Min:100Mhz, Frequency Max:2.7Ghz, Input Power Min:-45Dbm, Input Power Max:0Dbm, Sensitivity:-, Rf Ic Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Product Range:- Rohs Compliant: Yes |Analog Devices AD8314ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$11.0700 / $15.3100 | Buy Now |
DISTI #
AD8314ARMZ-ND
|
DigiKey | IC RF DETECT 100MHZ-2.7GHZ 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1975 In Stock |
|
$8.3553 / $13.1900 | Buy Now |
DISTI #
584-AD8314ARMZ
|
Mouser Electronics | RF Detector uSOIC 0.1 TO 2.5GHz RF Detector/Cntrllr RoHS: Compliant | 320 |
|
$9.1000 / $13.1600 | Buy Now |
DISTI #
V99:2348_06214362
|
Arrow Electronics | SP Amp LOG Amp Single 5.5V 8-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1828 | Americas - 54 |
|
$8.3520 / $10.4840 | Buy Now |
DISTI #
V36:1790_06214362
|
Arrow Electronics | SP Amp LOG Amp Single 5.5V 8-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2234 | Americas - 53 |
|
$8.3280 / $13.0380 | Buy Now |
|
Analog Devices Inc | uSOIC 0.1 TO 2.5GHz RF Detecto Min Qty: 1 Package Multiple: 50 | 28345 |
|
$8.3553 / $13.1900 | Buy Now |
DISTI #
58835533
|
Verical | SP Amp LOG Amp Single 5.5V 8-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 1828 | Americas - 54 |
|
$8.3520 / $10.4840 | Buy Now |
DISTI #
78403351
|
Verical | SP Amp LOG Amp Single 5.5V 8-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2234 | Americas - 53 |
|
$8.3280 / $13.0380 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 135 |
|
$10.5546 / $13.5702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8314ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8314ARMZ
Analog Devices Inc
RF Detector / Controller, 100 MHz TO 2.7 GHz, 45 dB
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8314ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8314ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8314ARM-REEL7 | RF Detector / Controller, 100 MHz TO 2.7 GHz, 45 dB | Analog Devices Inc | AD8314ARMZ vs AD8314ARM-REEL7 |
AD8314ARM-REEL | SPECIALTY TELECOM CIRCUIT, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | AD8314ARMZ vs AD8314ARM-REEL |