-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC SPECIALTY TELECOM CIRCUIT, PDSO20, SOIC-20, Telecom IC:Other
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TELECOM CIRCUIT, 1-FUNC, BIPOLAR, PDSO20 | 1945 |
|
$5.2500 / $15.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 583 |
|
$10.0000 / $15.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8320ARP-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8320ARP-REEL
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, PDSO20, SOIC-20, Telecom IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 105 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for AD8320ARP-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8320ARP-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8320ARP | IC SPECIALTY TELECOM CIRCUIT, PDSO20, SOIC-20, Telecom IC:Other | Analog Devices Inc | AD8320ARP-REEL vs AD8320ARP |