Part Details for AD8321AR-REEL by Analog Devices Inc
Overview of AD8321AR-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8321AR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 21 |
|
$12.9500 / $15.7500 | Buy Now | |
|
Rochester Electronics | AD8321 - Gain Programmable CATV Line Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$6.3100 / $7.4300 | Buy Now |
Part Details for AD8321AR-REEL
AD8321AR-REEL CAD Models
AD8321AR-REEL Part Data Attributes:
|
AD8321AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8321AR-REEL
Analog Devices Inc
IC LINE DRIVER, PDSO20, MS-013AC, SOIC-20, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-013AC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD8321AR-REEL
This table gives cross-reference parts and alternative options found for AD8321AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8321AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8321AR | LINE DRIVER, PDSO20, MS-013AC, SOIC-20 | Rochester Electronics LLC | AD8321AR-REEL vs AD8321AR |
AD8321ARZ-REEL | IC LINE DRIVER, PDSO20, LEAD FREE, MS-013AC, SOIC-20, Line Driver or Receiver | Analog Devices Inc | AD8321AR-REEL vs AD8321ARZ-REEL |
AD8321AR | IC LINE DRIVER, PDSO20, MS-013AC, SOIC-20, Line Driver or Receiver | Analog Devices Inc | AD8321AR-REEL vs AD8321AR |
AD8321ARZ | IC LINE DRIVER, PDSO20, LEAD FREE, MS-013AC, SOIC-20, Line Driver or Receiver | Analog Devices Inc | AD8321AR-REEL vs AD8321ARZ |