Part Details for AD8324ACP-REEL7 by Rochester Electronics LLC
Overview of AD8324ACP-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD8324ACP-REEL7
AD8324ACP-REEL7 CAD Models
AD8324ACP-REEL7 Part Data Attributes
|
AD8324ACP-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8324ACP-REEL7
Rochester Electronics LLC
LINE DRIVER, QCC20, 4 X 4 MM, MO-220VGGD-1, CSP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, MO-220VGGD-1, CSP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |