-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, DC to 150 MHz, Variable Gain Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9928
|
Newark | Gain Amplifier, 150Mhz, Lfcsp-Ep, Amplifier Type:Variable Gain, No. Of Channels:1Channels, No. Of Amplifiers:1Amplifiers, Gain Bandwidth Product:150Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Qualification:-Rohs Compliant: Yes |Analog Devices AD8330ACPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 229 |
|
$7.9500 / $14.4900 | Buy Now |
|
Analog Devices Inc | Low Cost VGA Min Qty: 1 Package Multiple: 1500 | 686 |
|
$5.8600 / $15.9500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 17 |
|
$6.0750 / $9.0000 | Buy Now |
|
Rochester Electronics | AD8330 - DC To 150 Mhz Variable Gain Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 2924 |
|
$7.4100 / $8.7200 | Buy Now |
|
Win Source Electronics | IC OPAMP VGA 150MHZ RRO 16LFCSP | 11300 |
|
$5.2760 / $7.9130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8330ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8330ACPZ-R7
Analog Devices Inc
Low Cost, DC to 150 MHz, Variable Gain Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-2, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8330ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8330ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8330ACP-REEL7 | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, QCC16, 3 X 3 MM, MO-220VEED-2, LFCSP-16, Consumer IC:Other | AD8330ACPZ-R7 vs AD8330ACP-REEL7 |
AD8330ACP-REEL | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, QCC16, 3 X 3 MM, MO-220VEED-2, LFCSP-16, Consumer IC:Other | AD8330ACPZ-R7 vs AD8330ACP-REEL |
AD8330ACPZ-REEL7 | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, QCC16, 3 X 3 MM, LEAD FREE, MO-220-VEED-2, LFCSP-16, Consumer IC:Other | AD8330ACPZ-R7 vs AD8330ACPZ-REEL7 |
AD8330ACPZ-R2 | Analog Devices Inc | $10.2651 | Low Cost, DC to 150 MHz, Variable Gain Amplifier | AD8330ACPZ-R7 vs AD8330ACPZ-R2 |