Part Details for AD8333-EVALZ by Analog Devices Inc
Overview of AD8333-EVALZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8333-EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9702
|
Newark | Eval Board, I/Q Demod & Phase Shifter, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ad8333Acpz, Kit Application Type:Rf/If, Application Sub Type:I/Q Demodulator & Phase Shifter, Kit Contents:Eval Board Ad8333Acpz Rohs Compliant: Yes |Analog Devices AD8333-EVALZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$429.2600 | Buy Now |
DISTI #
AD8333-EVALZ-ND
|
DigiKey | BOARD EVALUATION FOR AD8333 Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$426.6000 | Buy Now |
DISTI #
584-AD8333-EVALZ
|
Mouser Electronics | RF Development Tools DC to 50 MHz, Dual I/Q Demodulator and Phase Shifter RoHS: Compliant | 3 |
|
$412.7500 | Buy Now |
|
Analog Devices Inc | DUAL IQ Demodulator Eval Board Min Qty: 1 Package Multiple: 1 | 65 |
|
$426.6000 | Buy Now |
DISTI #
27180117
|
Verical | AD8333 Mod and Demod Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 64 |
|
$449.0526 | Buy Now |
DISTI #
C1S103100283961
|
Chip1Stop | Evaluation Board For AD8333 Dual I/Q Demodulator And Phase Shifter RoHS: Compliant pbFree: Yes Container: Bulk | 5 |
|
$398.0000 | Buy Now |
DISTI #
4033054
|
element14 Asia-Pacific | EVAL BOARD, I/Q DEMOD & PHASE SHIFTER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$435.6584 | Buy Now |
DISTI #
4033054
|
Farnell | EVAL BOARD, I/Q DEMOD & PHASE SHIFTER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$421.7081 | Buy Now |
Part Details for AD8333-EVALZ
AD8333-EVALZ CAD Models
AD8333-EVALZ Part Data Attributes:
|
AD8333-EVALZ
Analog Devices Inc
Buy Now
|
Compare Parts:
AD8333-EVALZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |