-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 GHz Ultralow Distortion Differential RF/IF Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9722
|
Newark | Rf Amplifier, Lfcsp-Ep, -40 To 85Deg C, Frequency Min:-, Frequency Max:2.5Ghz, Gain:25Db, Noise Figure Typ:-, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices AD8352ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1375 |
|
$6.9500 / $11.6500 | Buy Now |
DISTI #
AD8352ACPZ-R7CT-ND
|
DigiKey | IC OPAMP RF/IF DIFF 1CIR 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3129 In Stock |
|
$6.5039 / $11.5600 | Buy Now |
DISTI #
584-AD8352ACPZ-R7
|
Mouser Electronics | RF Amplifier 0DC Driver RoHS: Compliant | 2764 |
|
$6.3000 / $10.9300 | Buy Now |
DISTI #
V36:1790_06214547
|
Arrow Electronics | SP Amp DIFF AMP Single 5.5V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Date Code: 2347 | Americas - 1500 |
|
$6.1430 | Buy Now |
DISTI #
V72:2272_06214547
|
Arrow Electronics | SP Amp DIFF AMP Single 5.5V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1718 Container: Cut Strips | Americas - 1376 |
|
$6.2040 / $8.2260 | Buy Now |
|
Analog Devices Inc | 0DC Driver Min Qty: 1 Package Multiple: 1500 | 3626 |
|
$4.5400 / $11.5600 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, QCC16 | 50 |
|
$6.3375 / $14.6250 | Buy Now |
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, QCC16 | 8 |
|
$8.7630 / $11.9496 | Buy Now |
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, QCC16 | 80 |
|
$8.4175 / $13.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8352ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8352ACPZ-R7
Analog Devices Inc
2 GHz Ultralow Distortion Differential RF/IF Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |