Part Details for AD8361ARM by Analog Devices Inc
Overview of AD8361ARM by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Smart Cities
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AD8361ARM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 306 |
|
RFQ | ||
|
Quest Components | THRESHOLD DETECTOR, 8 Pin, Plastic, TSSOP | 2 |
|
$8.7150 / $13.0725 | Buy Now |
|
Quest Components | THRESHOLD DETECTOR, 8 Pin, Plastic, TSSOP | 244 |
|
$5.4450 / $9.9000 | Buy Now |
|
Quest Components | THRESHOLD DETECTOR, 8 Pin, Plastic, TSSOP | 14 |
|
$12.6286 / $14.2072 | Buy Now |
|
Quest Components | THRESHOLD DETECTOR, 8 Pin, Plastic, TSSOP | 11 |
|
$22.0326 / $23.1922 | Buy Now |
Part Details for AD8361ARM
AD8361ARM CAD Models
AD8361ARM Part Data Attributes
|
AD8361ARM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8361ARM
Analog Devices Inc
LF to 2.5 GHz TruPwr™ Detector
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD8361ARM
This table gives cross-reference parts and alternative options found for AD8361ARM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8361ARM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8361ARMZ | LF to 2.5 GHz TruPwr™ Detector | Analog Devices Inc | AD8361ARM vs AD8361ARMZ |
AD8361ARMZ-REEL | LF to 2.5 GHz TruPwr™ Detector | Analog Devices Inc | AD8361ARM vs AD8361ARMZ-REEL |
AD8361ARM-REEL | SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187-AA, MSOP-8 | Analog Devices Inc | AD8361ARM vs AD8361ARM-REEL |