-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LF to 2.5 GHz TruPwr™ Detector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9725
|
Newark | Power Detector, 2.5Ghz, 0.25Db, Msop-8, Frequency Min:0Hz, Frequency Max:2.5Ghz, Input Power Min:-17Dbm, Input Power Max:6Dbm, Sensitivity:-, Rf Ic Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD8361ARMZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.0100 / $12.3000 | Buy Now |
DISTI #
AD8361ARMZ-REEL7CT-ND
|
DigiKey | IC RF DETECT 2.5GHZ 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3084 In Stock |
|
$7.6031 / $12.0000 | Buy Now |
DISTI #
584-AD8361ARMZ-R7
|
Mouser Electronics | RF Detector minSO DC-2.5GHz True Pwr Detector/Cntrlr RoHS: Compliant | 3011 |
|
$7.4000 / $11.9700 | Buy Now |
|
Analog Devices Inc | minSO DC-2.5GHz True Pwr Detec Min Qty: 1 Package Multiple: 1000 | 637 |
|
$7.6031 / $12.0000 | Buy Now |
|
Rochester Electronics | AD8361 - Lf To 2.5 Giga Hz Power Detector RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$7.0200 / $8.2500 | Buy Now |
|
Ameya Holding Limited | IC PWR DETECTOR 2.5GHZ 8MSOP | 617 |
|
RFQ | |
DISTI #
4030624RL
|
element14 Asia-Pacific | POWER DETECTOR, 2.5GHZ, 0.25DB, MSOP-8 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$7.6020 / $11.5756 | Buy Now |
DISTI #
4030624
|
element14 Asia-Pacific | POWER DETECTOR, 2.5GHZ, 0.25DB, MSOP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$7.6020 / $12.5745 | Buy Now |
DISTI #
4030624RL
|
Farnell | POWER DETECTOR, 2.5GHZ, 0.25DB, MSOP-8 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$7.4458 / $10.9682 | Buy Now |
DISTI #
4030624
|
Farnell | POWER DETECTOR, 2.5GHZ, 0.25DB, MSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$7.4458 / $11.9209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8361ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8361ARMZ-REEL7
Analog Devices Inc
LF to 2.5 GHz TruPwr™ Detector
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8361ARMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8361ARMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8361ARMZ | LF to 2.5 GHz TruPwr™ Detector | Analog Devices Inc | AD8361ARMZ-REEL7 vs AD8361ARMZ |
AD8361ARMZ-REEL | LF to 2.5 GHz TruPwr™ Detector | Analog Devices Inc | AD8361ARMZ-REEL7 vs AD8361ARMZ-REEL |
AD8361ARM | LF to 2.5 GHz TruPwr™ Detector | Analog Devices Inc | AD8361ARMZ-REEL7 vs AD8361ARM |
AD8361ARM-REEL | SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187-AA, MSOP-8 | Analog Devices Inc | AD8361ARMZ-REEL7 vs AD8361ARM-REEL |