-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 MHz, 45 dB Linear-in-dB Variable Gain Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | VOLTAGE CONTROLLED GAIN AMPLIFIER, Single, 14 Pin, Plastic, TSSOP | 94 |
|
$5.9400 / $14.8500 | Buy Now |
|
Quest Components | VOLTAGE CONTROLLED GAIN AMPLIFIER, Single, 14 Pin, Plastic, TSSOP | 58 |
|
$8.1855 / $13.2738 | Buy Now |
|
Quest Components | VOLTAGE CONTROLLED GAIN AMPLIFIER, Single, 14 Pin, Plastic, TSSOP | 33 |
|
$11.8400 / $14.4000 | Buy Now |
|
Rochester Electronics | 500 Mhz, Linear-In-Db Vga With Agc Detector RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 928 |
|
$6.5900 / $7.7600 | Buy Now |
|
Velocity Electronics | Our Stock | 64 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP VGA 500MHZ 14TSSOP | 14000 |
|
$5.0870 / $7.6310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8367ARU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8367ARU
Analog Devices Inc
500 MHz, 45 dB Linear-in-dB Variable Gain Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD8367ARU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8367ARU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8367ARU-REEL7 | 500 MHz, 45 dB Linear-in-dB Variable Gain Amplifier | Analog Devices Inc | AD8367ARU vs AD8367ARU-REEL7 |
AD8367ARUZ | 500 MHz, 45 dB Linear-in-dB Variable Gain Amplifier | Analog Devices Inc | AD8367ARU vs AD8367ARUZ |