-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 MHz, 45 dB Linear-in-dB Variable Gain Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8367ARUZ-ND
|
DigiKey | IC VARIABLE GAIN 1 CIRC 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
553 In Stock |
|
$8.3553 / $13.1900 | Buy Now |
DISTI #
584-AD8367ARUZ
|
Mouser Electronics | Special Purpose Amplifiers 001OP LF-1GHz, 45-dB VGA w/ AGC DETECTOR RoHS: Compliant | 441 |
|
$10.0200 / $13.1900 | Buy Now |
|
Analog Devices Inc | 001OP LF-1GHz, 45-dB VGA w/ AG Min Qty: 1 Package Multiple: 96 | 121 |
|
$5.9100 / $13.1900 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | IC,VOLTAGE CONTROLLED GAIN AMPLIFIER,SINGLE,TSSOP,14PIN,PLASTIC | 8 |
|
$8.8000 / $12.0000 | Buy Now |
|
Quest Components | IC,VOLTAGE CONTROLLED GAIN AMPLIFIER,SINGLE,TSSOP,14PIN,PLASTIC | 1 |
|
$10.8000 | Buy Now |
DISTI #
AD8367ARUZ
|
TME | IC: VGA amplifier, 500MHz, 2.7÷5.5V, TSSOP14, Iquiesc: 26mA Min Qty: 1 | 0 |
|
$8.3200 / $12.5000 | RFQ |
|
Ameya Holding Limited | IC OPAMP VGA 500MHZ 14TSSOP | 304 |
|
RFQ | |
DISTI #
SMC-AD8367ARUZ
|
Sensible Micro Corporation | Ic, 001Op Lf-1Ghz, 45-Db Vga W/ Agc Detector RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Bulk | 2 |
|
$7.4425 / $8.0087 | RFQ |
DISTI #
SMC-AD8367ARUZ
|
Sensible Micro Corporation | Rf & Mw Vga RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2006+ Container: Tubes | 81 |
|
$7.4425 / $8.0087 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8367ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8367ARUZ
Analog Devices Inc
500 MHz, 45 dB Linear-in-dB Variable Gain Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD8367ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8367ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8367ARU-REEL7 | 500 MHz, 45 dB Linear-in-dB Variable Gain Amplifier | Analog Devices Inc | AD8367ARUZ vs AD8367ARU-REEL7 |
AD8367ARU | 500 MHz, 45 dB Linear-in-dB Variable Gain Amplifier | Analog Devices Inc | AD8367ARUZ vs AD8367ARU |