There are no models available for this part yet.
Overview of AD8392AACPZ-R2 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8392AACPZ-RL | Analog Devices | Dual Port ADSL/ADSL+Line Drive | |
AD8392AACPZ-R7 | Analog Devices | Dual Port ADSL/ADSL+Line Drive |
Price & Stock for AD8392AACPZ-R2 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-AD8392AACPZ-R2-ND
|
DigiKey | IC DRIVER 2/0 32LFCSP Min Qty: 54 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$5.5600 | Buy Now | |
DISTI #
AD8392AACPZ-R2CT-ND
|
DigiKey | IC DRIVER 2/0 32LFCSP Min Qty: 54 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | ||
Rochester Electronics | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$4.7800 / $5.6200 | Buy Now |
CAD Models for AD8392AACPZ-R2 by Analog Devices Inc
Part Data Attributes for AD8392AACPZ-R2 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFN
|
Package Description
|
5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32
|
Pin Count
|
32
|
Manufacturer Package Code
|
CP-32-7
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
CURRENT-FEEDBACK
|
Bias Current-Max (IIB) @25C
|
15 µA
|
Common-mode Reject Ratio-Nom
|
66 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
4000 µV
|
JESD-30 Code
|
S-XQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
3
|
Neg Supply Voltage Limit-Max
|
-13 V
|
Neg Supply Voltage-Nom (Vsup)
|
-12 V
|
Number of Functions
|
4
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
TSSOP28,.25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Power
|
NO
|
Programmable Power
|
YES
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Slew Rate-Min
|
300 V/us
|
Slew Rate-Nom
|
515 V/us
|
Supply Current-Max
|
28 mA
|
Supply Voltage Limit-Max
|
13 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Wideband
|
NO
|
Width
|
5 mm
|
Alternate Parts for AD8392AACPZ-R2
This table gives cross-reference parts and alternative options found for AD8392AACPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8392AACPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8392ACP-REEL7 | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, QCC32, 5 X 5 MM, MO-220VHHD, LFCSP-32, Operational Amplifier | Analog Devices Inc | AD8392AACPZ-R2 vs AD8392ACP-REEL7 |
AD8392AACPZ-R7 | Low Power, High Output Current, Quad Op Amp, Dual-Channel ADSL/ADSL2+ Line Driver | Analog Devices Inc | AD8392AACPZ-R2 vs AD8392AACPZ-R7 |
AD8392AACPZ-R2 | QUAD OP-AMP, 4000 uV OFFSET-MAX, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 | Rochester Electronics LLC | AD8392AACPZ-R2 vs AD8392AACPZ-R2 |
AD8392ACP-REEL7 | QUAD OP-AMP, 5000 uV OFFSET-MAX, QCC32, 5 X 5 MM, MO-220VHHD, LFCSP-32 | Rochester Electronics LLC | AD8392AACPZ-R2 vs AD8392ACP-REEL7 |
Related Parts for AD8392AACPZ-R2
-
AD8392AAREZ-RLOperational Amplifiers
-
AD5522JSVDZOther Analog ICs
-
AD7998BRU-0REELAnalog to Digital Converters
-
AD8170AR-REEL7Multiplexers or Switches
-
AD8215WYRZ-R7Power Management Circuits
-
AD8293G160BRJZ-RLInstrumentation Amplifiers
-
AD558KPZ-REEL7Digital to Analog Converters
-
APA750-FFG896Field Programmable Gate Arrays
-
AD586KR-REEL7Voltage References