Part Details for AD8392AAREZ-RL by Analog Devices Inc
Overview of AD8392AAREZ-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8392AAREZ | Analog Devices | Dual Port ADSL/ADSL+Line Drive | |
AD8392AAREZ-RL | Analog Devices | `ual Port ADSL/ADSL+Line Drive | |
AD8392AAREZ-R7 | Analog Devices | Dual Port ADSL/ADSL+Line Drive |
Price & Stock for AD8392AAREZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8392AAREZ-RL-ND
|
DigiKey | IC DRIVER 2/0 28TSSOP Min Qty: 81 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
11815 In Stock |
|
$3.7200 | Buy Now |
DISTI #
AD8392AAREZ-RLTR-ND
|
DigiKey | IC DRIVER 2/0 28TSSOP Min Qty: 81 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2250 | Buy Now |
DISTI #
584-AD8392AAREZ-R
|
Mouser Electronics | Special Purpose Amplifiers `ual Port ADSL/ADSL+Line Driver RoHS: Compliant | 0 |
|
$3.3800 | Order Now |
|
Analog Devices Inc | `ual Port ADSL/ADSL+Line Drive Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.4500 / $3.2250 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 11815 |
|
$3.2000 / $3.7600 | Buy Now |
Part Details for AD8392AAREZ-RL
AD8392AAREZ-RL CAD Models
AD8392AAREZ-RL Part Data Attributes
|
AD8392AAREZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8392AAREZ-RL
Analog Devices Inc
Low Power, High Output Current, Quad Op Amp, Dual-Channel ADSL/ADSL2+ Line Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AET, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RE-28-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 15 µA | |
Common-mode Reject Ratio-Nom | 66 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -13 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 300 V/us | |
Slew Rate-Nom | 515 V/us | |
Supply Current-Max | 28 mA | |
Supply Voltage Limit-Max | 13 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | NO | |
Width | 4.4 mm |
Alternate Parts for AD8392AAREZ-RL
This table gives cross-reference parts and alternative options found for AD8392AAREZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8392AAREZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8392AARE-RL | OP-AMP | Analog Devices Inc | AD8392AAREZ-RL vs AD8392AARE-RL |
AD8392AAREZ | QUAD OP-AMP, 4000 uV OFFSET-MAX, PDSO28, LEAD FREE, MO-153AET, TSSOP-28 | Rochester Electronics LLC | AD8392AAREZ-RL vs AD8392AAREZ |
AD8392AAREZ-R7 | Low Power, High Output Current, Quad Op Amp, Dual-Channel ADSL/ADSL2+ Line Driver | Analog Devices Inc | AD8392AAREZ-RL vs AD8392AAREZ-R7 |