There are no models available for this part yet.
Overview of AD8392ACPZ-RL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AD8392ACPZ-RL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Operational Amplifier, 3 Func, BIPolar ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8057 |
|
$4.8800 / $5.7400 | Buy Now |
CAD Models for AD8392ACPZ-RL7 by Analog Devices Inc
Part Data Attributes for AD8392ACPZ-RL7 by Analog Devices Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFN
|
Package Description
|
VQCCN,
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
JESD-30 Code
|
S-XQCC-N24
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Number of Functions
|
3
|
Number of Terminals
|
24
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
4 mm
|
Alternate Parts for AD8392ACPZ-RL7
This table gives cross-reference parts and alternative options found for AD8392ACPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8392ACPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8392AACPZ-R7 | QUAD OP-AMP, 4000 uV OFFSET-MAX, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 | Rochester Electronics LLC | AD8392ACPZ-RL7 vs AD8392AACPZ-R7 |
AD8392ACP-REEL7 | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, QCC32, 5 X 5 MM, MO-220VHHD, LFCSP-32, Operational Amplifier | Analog Devices Inc | AD8392ACPZ-RL7 vs AD8392ACP-REEL7 |
AD8392ACP-REEL7 | QUAD OP-AMP, 5000 uV OFFSET-MAX, QCC32, 5 X 5 MM, MO-220VHHD, LFCSP-32 | Rochester Electronics LLC | AD8392ACPZ-RL7 vs AD8392ACP-REEL7 |
AD8392AACPZ-R2 | Low Power, High Output Current, Quad Op Amp, Dual-Channel ADSL/ADSL2+ Line Driver | Analog Devices Inc | AD8392ACPZ-RL7 vs AD8392AACPZ-R2 |
AD8392AACPZ-R7 | Low Power, High Output Current, Quad Op Amp, Dual-Channel ADSL/ADSL2+ Line Driver | Analog Devices Inc | AD8392ACPZ-RL7 vs AD8392AACPZ-R7 |
AD8392ACPZ-RL7 | TRIPLE OP-AMP, QCC24, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-2, LFCSP-24 | Rochester Electronics LLC | AD8392ACPZ-RL7 vs AD8392ACPZ-RL7 |
Related Parts for AD8392ACPZ-RL7
-
AD820ARZ-REELOperational Amplifiers
-
AD8417WHRZ-RLOther Analog ICs
-
AP1510SL-USwitching Regulator or Controllers
-
AD7891ASZ-2Analog to Digital Converters
-
AD8197AASTZMultiplexers or Switches
-
AD8210YRZPower Management Circuits
-
AD8391ARZLine Driver or Receivers
-
AD8226ARMZInstrumentation Amplifiers
-
AD8009JRT-R2Audio/Video Amplifiers