Amplifier Circuits
AD8394AREZ-R7
Analog Devices Inc
Description: Low Power, High Output Current, Quad Op Amp, Dual-Channel ADSL/ADSL2+ Line Driver Package: 20 ld TSSOP-EP(4.4x6.5 w/3mmEP); No of Pins: 20; Temperature Range: Industrial; Container: 1000/Reel

Overview of AD8394AREZ-R7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for AD8394AREZ-R7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-AD8394AREZ-R7-ND
DigiKey IC OPAMP ADSL/ADSL2 DL 20TSSOP Min Qty: 101 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT 6000
In Stock
  • 101 $2.9700
$2.9700 Buy Now
Rochester Electronics AD8394 - Operational Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 3000
  • 1 $3.0000
  • 25 $2.9400
  • 100 $2.8200
  • 500 $2.7000
  • 1,000 $2.5500
$2.5500 / $3.0000 Buy Now

CAD Models for AD8394AREZ-R7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD8394AREZ-R7 by Analog Devices Inc

AD8394AREZ-R7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOP
Pin Count
20
Reach Compliance Code
unknown
JESD-609 Code
e3
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Want to compare parts?
  1. AD8394AREZ-R7
    Analog Devices Inc
    Low Power, High Output Current, Quad Op Amp, Dual-Channel ADSL/ADSL2+ Line Driver Package: 20 ld TSSOP-EP(4.4x6.5 w/3mmEP); No of Pins: 20; Temperature Range: Industrial; Container: 1000/Reel
    VS

Related Parts for AD8394AREZ-R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8394AREZ-R7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8394AREZ-R7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD8394AREZ-R7 would you like to use for your alert(s)?
  • Please alert me when AD8394AREZ-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8394AREZ-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8394AREZ-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8394AREZ-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8394AREZ-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8394AREZ-R7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: